Filter Your Search
1 - 3 of 3 results
|
MIC2186YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO REQUIRES A 2.82V TO 3.18V DIGITAL SUPPLY VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2186YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO REQUIRES A 2.82V TO 3.18V DIGITAL SUPPLY VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2186YM-TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 14 V | 2.9 V | YES | BOOST | 440 kHz | ALSO REQUIRES A 2.82V TO 3.18V DIGITAL SUPPLY VOLTAGE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-16 | compliant | EAR99 | 8542.39.00.01 |