Filter Your Search
1 - 6 of 6 results
|
MIC2184YM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 14 V | 2.9 V | 1.3 V | 12 V | YES | BUCK | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2184YM
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | LEAD FREE, SOP-16 | 16 | ||||||||
|
MIC2184YMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, | 16 | ||||||
|
MIC2184YM-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 3.3 V | 14 V | 2.9 V | 1.3 V | 12 V | YES | BUCK | 440 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, SOP-16 | ||||||
|
MIC2184YM
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 3 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | compliant | LEAD FREE, SOP-16 | |||||||||
|
MIC2184YMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.895 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, | 16 |