Filter Your Search
1 - 4 of 4 results
|
MIC2184BQSTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MICREL INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2184BQS
Micrel Inc
|
Check for Price | No | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MICREL INC | SOIC | QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2184BQSTR
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 3 V | 14 V | 2.9 V | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MICREL INC | SOIC | SSOP, | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MIC2184BQS
Microchip Technology Inc
|
Check for Price | No | Active | 5 V | 3 V | 14 V | 2.9 V | 1 mA | YES | SINGLE | 440 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC | QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |