Parametric results for: MIC2178-3.3YWM-TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: mic217833ywmtr
Select parts from the table below to compare.
Compare
Compare
MIC2178-3.3YWM-TR
Microchip Technology Inc
Check for Price Yes Obsolete 7 V 3.3 V 16.5 V 4.5 V 3.14 V 3.46 V 2.5 A 1.5 mA YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 1 85 °C -40 °C 250 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.52 mm 12.83 mm 2.64 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOIC-20 compliant EAR99 8542.39.00.01 Microchip
MIC2178-3.3YWMTR
Micrel Inc
Check for Price Yes Yes Transferred 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.6 mm 12.878 mm 2.616 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 20
MIC2178-3.3YWMTR
Microchip Technology Inc
Check for Price Yes Yes Transferred 7 V 3.3 V 16.5 V 4.5 V 6 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G20 e3 Not Qualified 2 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.6 mm 12.878 mm 2.616 mm MICREL INC SOP, compliant EAR99 8542.39.00.01 SOIC 20