Filter Your Search
1 - 2 of 2 results
|
MIC2177YWM-TR
Microchip Technology Inc
|
$7.5500 | Yes | Yes | Active | 7 V | 1.245 V | 16.5 V | 4.5 V | 2.5 A | 1.5 mA | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.40,100 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOP-20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MIC2177YWMT&R
Microchip Technology Inc
|
Check for Price | Yes | Active | 7 V | 1.245 V | 16.5 V | 4.5 V | 2.5 A | 1.5 mA | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.40,100 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.39.00.01 |