Filter Your Search
1 - 5 of 5 results
|
MIC2177BWMT&R
Micrel Inc
|
Check for Price | No | Obsolete | 7 V | 1.245 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICREL INC | SOIC | SOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2177BWM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 7 V | 1.245 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICREL INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
MIC2177BWMT&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 7 V | 1.245 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICREL INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2177BWM
Micrel Inc
|
Check for Price | No | Obsolete | 7 V | 1.245 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | MICREL INC | SOIC-20 | not_compliant | |||||||
|
MIC2177BWM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 V | 1.245 V | 16.5 V | 4.5 V | 6 A | YES | BUCK | 240 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.52 mm | 12.83 mm | 2.64 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-20 | 20 | unknown |