Parametric results for: MIC2145 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 22 results

All Filters
|
Manufacturer Part Number: mic2145
Select parts from the table below to compare.
Compare
Select Parts Part Number
MIC2145YML-TR
Microchip Technology Inc
MIC2145YML
Microchip Technology Inc
MIC2145YMM-TR
Microchip Technology Inc
MIC2145YML-TR
Micrel Inc
MIC2145YMLTR
Microchip Technology Inc
MIC2145BML
Microchip Technology Inc
MIC2145BML
Micrel Inc
MIC2145YML
Rochester Electronics LLC
MIC2145BMM
Microchip Technology Inc
MIC2145YMM
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Max
Output Current-Max
Supply Voltage-Nom (Vsup)
Surface Mount
Switcher Configuration
Switching Frequency-Max
Additional Feature
Analog IC - Other Type
Control Mode Control Technique Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Part Package Code
Pin Count
Manufacturer Package Code
Yes Active 10 V 10 V 16 V 2.4 V 16 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MLF-10 compliant EAR99 8542.39.00.01 Microchip
Yes Active 10 V 10 V 16 V 2.4 V 16 V 10 V YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL S-XDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC MLF-10 compliant EAR99 8542.39.00.01 Microchip
Yes Active 10 V 10 V 16 V 2.4 V 16 V 2 A YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-8 compliant EAR99 8542.39.00.01 Microchip
Yes Transferred 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC 3 X 3 MM, LEAD FREE, MLF-10 compliant
Yes Yes Transferred 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC HVSON, compliant EAR99 8542.39.00.01 DFN 10 MLF
No Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC MLF-10 compliant EAR99 8542.39.00.01 DFN 10 MLF
No Obsolete 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC 3 X 3 MM, MLF-10 not_compliant
Yes Yes Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e3 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm ROCHESTER ELECTRONICS LLC 3 X 3 MM, LEAD FREE, MLF-10 unknown DFN 10 MLF
No Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 MSOP 8
Yes Active 10 V 10 V 16 V 2.4 V 16 V 10 V YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip
Compare
MIC2145YML-TR
Microchip Technology Inc
$0.6770 Buy Yes Active 10 V 10 V 16 V 2.4 V 16 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC 3 X 3 MM, LEAD FREE, MLF-10 compliant EAR99 8542.39.00.01 Microchip
MIC2145YML
Microchip Technology Inc
$0.6770 Buy Yes Active 10 V 10 V 16 V 2.4 V 16 V 10 V YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL S-XDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC MLF-10 compliant EAR99 8542.39.00.01 Microchip
MIC2145YMM-TR
Microchip Technology Inc
$2.4601 Buy Yes Active 10 V 10 V 16 V 2.4 V 16 V 2 A YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-8 compliant EAR99 8542.39.00.01 Microchip
MIC2145YML-TR
Micrel Inc
Check for Price Buy Yes Transferred 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC 3 X 3 MM, LEAD FREE, MLF-10 compliant
MIC2145YMLTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC HVSON, compliant EAR99 8542.39.00.01 DFN 10 MLF
MIC2145BML
Microchip Technology Inc
Check for Price Buy No Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICROCHIP TECHNOLOGY INC MLF-10 compliant EAR99 8542.39.00.01 DFN 10 MLF
MIC2145BML
Micrel Inc
Check for Price Buy No Obsolete 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e0 Not Qualified 1 85 °C -40 °C 240 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin/Lead (Sn85Pb15) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm MICREL INC 3 X 3 MM, MLF-10 not_compliant
MIC2145YML
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL S-PDSO-N10 e3 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm ROCHESTER ELECTRONICS LLC 3 X 3 MM, LEAD FREE, MLF-10 unknown DFN 10 MLF
MIC2145BMM
Microchip Technology Inc
Check for Price Buy No Active 10 V 16 V 2.4 V 2 A YES BOOST 450 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.4 TO 16 V SWITCHING REGULATOR VOLTAGE-MODE CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 MSOP 8
MIC2145YMM
Microchip Technology Inc
Check for Price Buy Yes Active 10 V 10 V 16 V 2.4 V 16 V 10 V YES BOOST 450 kHz SWITCHING REGULATOR CONSTANT OFF TIME 1 INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2.97 mm 3 mm 1.09 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.39.00.01 Microchip