Filter Your Search
1 - 8 of 8 results
|
MIC2142YM5
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | unknown | |||||||||
|
MIC2142YM5
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
MIC2142YM5TR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2142YM5TX
Microchip Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 22 V | 3.3 V | YES | BOOST | 365 kHz | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
MIC2142YM5TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MIC2142YM5
Micrel Inc
|
Check for Price | Yes | Transferred | 3.6 V | 5 V | 16 V | 2.2 V | 20 mA | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | |||||||||
|
MIC2142YM5-TR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MIC2142YM5-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 5 V | 16 V | 2.2 V | YES | BOOST | 365 kHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGES UPTO 22V; HAS PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 |