Parametric results for: MIC2043-2BM under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mic20432bm
Select parts from the table below to compare.
Compare
Compare
MIC2043-2BMTR
Microchip Technology Inc
Check for Price No Obsolete 5 V 1.6 V 5.5 V 1 YES YES LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC SOIC SOP, 8 compliant EAR99 8542.39.00.01
MIC2043-2BM
Micrel Inc
Check for Price No Obsolete 5 V 1.6 V 5.5 V 1 YES YES LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC SOIC SOP-8 8 not_compliant EAR99 8542.39.00.01
MIC2043-2BM
Microchip Technology Inc
Check for Price Obsolete 5 V 1.6 V 5.5 V 1 YES YES LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.39.00.01
MIC2043-2BMTR
Micrel Inc
Check for Price No Obsolete 5 V 1.6 V 5.5 V 1 YES YES LOAD SWITCH 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.9 mm MICREL INC SOIC SOP, 8 not_compliant EAR99 8542.39.00.01