Filter Your Search
1 - 3 of 3 results
|
MIC2040-1YMMTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 800 mV | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2040-1YMMTR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 800 mV | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICREL INC | MSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MIC2040-1YMM-TR
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 5 V | 1.6 V | 5.5 V | 400 µA | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |