Filter Your Search
1 - 4 of 4 results
|
MIC2026-1YM
Micrel Inc
|
$0.5354 | Yes | Transferred | 5 V | 900 mA | 100 µs | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC-8 | compliant | ||||||||||||||
|
MIC2026-1YM-TR
Microchip Technology Inc
|
$0.7235 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 2 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | +2.4V | ||||||||||||
|
MIC2026-1YM
Microchip Technology Inc
|
$0.8509 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 2 | 1 | 160 µA | 5.5 V | 2.7 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | NO | +2.15V | ||||||||||||
|
MIC2026-1YM-TR
Micrel Inc
|
Check for Price | Yes | Transferred | 5 V | 900 mA | 100 µs | 5 ms | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | SOIC-8 | compliant |