Filter Your Search
1 - 10 of 34 results
|
MIC2016-0.8YM6-TR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC2016-0.5YM6-TR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | Microchip | ||||||||
|
MIC2016-1.2YML-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 950 µm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | VSOF, | ||||||
|
MIC2016-0.5YM6
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | LEAD FREE, SOT-23, 6 PIN | ||||||||
|
MIC2016-1.2YM6TX
Microchip Technology Inc
|
Check for Price | Active | 5 V | 330 µA | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
MIC2016-1.2YM6TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | LSSOP, | SOT-23 | 6 | |||||
|
MIC2016-1.2YM6-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICREL INC | compliant | EAR99 | 8542.39.00.01 | LSSOP, | |||||||
|
MIC2016-0.5YML-TR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MIC2016-1.2YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, MLF-6 | ||||||||
|
MIC2016-0.5YML
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-F6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSOF | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | FLAT | 650 µm | DUAL | 2 mm | 2 mm | 950 µm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | LEAD FREE, MLF-6 |