Filter Your Search
1 - 6 of 6 results
|
MIC1427CN
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MIC1427CMT&R
Micrel Inc
|
Check for Price | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MIC1427CM
Micrel Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC1427CM
Microchip Technology Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
MIC1427CN
Microchip Technology Inc
|
Check for Price | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 7.62 mm | MICREL INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MIC1427CMT&R
Microchip Technology Inc
|
Check for Price | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 125 ns | 125 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | TRUE | 16 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.879 mm | 3.9 mm | MICREL INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |