Parametric results for: MI-271-IX-F4 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: mi271ixf4
Select parts from the table below to compare.
Compare
Compare
MI-271IX-F4
Vicor Corporation
Check for Price No No Active 165 V 12 V 310 V 100 V 6 V 13.2 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD OVER COPPER PIN/PEG DUAL 60.7 mm 116.6 mm 12.7 mm VICOR CORP MODULE , 9 compliant
MI-271-IX-F4
Vicor Corporation
Check for Price No No Active 165 V 12 V 310 V 100 V 6 V 13.2 V 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 0.05304 Vrms HYBRID INDUSTRIAL 75 W R-XDFM-P9 e0 Not Qualified CE 85 °C -40 °C 9 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 61 mm 116.8 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99 VICOR