Filter Your Search
1 - 2 of 2 results
|
MI-26Y-IV-S
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 3.3 V | 400 V | 125 V | 1.65 V | 3.63 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | INDUSTRIAL | 99 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | |||||
|
MI-26YIV-S
Vicor Corporation
|
Check for Price | No | No | Active | 270 V | 3.3 V | 400 V | 125 V | 1.65 V | 3.63 V | 30 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | INDUSTRIAL | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | MODULE | , | 9 | compliant |