Filter Your Search
1 - 2 of 2 results
|
MI-25L-IV-S
Vicor Corporation
|
Check for Price | No | No | Active | 155 V | 28 V | 210 V | 100 V | 14 V | 30.8 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | INDUSTRIAL | R-XDMA-P9 | e0 | Not Qualified | CE | 85 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | VICOR CORP | not_compliant | EAR99 | ||||||||
|
MI-25LIV-S
Vicor Corporation
|
Check for Price | No | No | Active | 155 V | 28 V | 210 V | 100 V | 14 V | 30.8 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.2 % | 1 | 0.05304 Vrms | INDUSTRIAL | R-PDMA-P9 | e0 | Not Qualified | CE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER COPPER | PIN/PEG | DUAL | 60.7 mm | 116.6 mm | 12.7 mm | VICOR CORP | compliant | MODULE | , | 9 |