Filter Your Search
1 - 1 of 1 results
|
MI-22J-MY-F1
Vicor Corporation
|
Check for Price | No | No | Active | 28 V | 36 V | 50 V | 18 V | 18 V | 39.6 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | 0.05304 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P9 | e0 | Not Qualified | CE | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR |