Filter Your Search
1 - 2 of 2 results
|
MHV12-1.5K1300N
Traco Power
|
Check for Price | Obsolete | 12 V | 13.2 V | 10.8 V | -1.5 kV | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.08 % | 1 | HYBRID | COMMERCIAL | 1.95 W | R-XSMA-P7 | 50 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 12 mm | 110 mm | 20.3 mm | TRACO ELECTRONIC AG | , | compliant | EAR99 | ||||||
|
MHV12-1.5K1300N
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 16.5 V | 10.8 V | -1.5 kV | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.95 W | R-MSMA-P7 | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 12 mm | 110 mm | 26 mm | BELLNIX CO LTD | , | unknown | EAR99 |