Filter Your Search
1 - 7 of 7 results
|
MHR26HUALGY
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.326 inch | 1.66 inch | 0.13 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
MHR26HUALGY
Adam Technologies Inc
|
Check for Price Buy | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 750 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | YES | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.326 inch | 1.66 inch | 0.13 inch | ADAM TECH | unknown | ||||||||
|
MHR26HUAL
Methode Electronics Inc
|
Check for Price Buy | Obsolete | 26 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | 750 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | LONG LATCHES | 1000VAC V | 5 GΩ | SHRD CENTER | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.326 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
HMHR-26-HUAL
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 26 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -55 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.323 inch | 0.906 inch | 0.106 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2MHR-26-HUA-L-HT
Adam Technologies Inc
|
Check for Price Buy | Active | 26 | 1 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.232 inch | 0.402 inch | 2.68 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2MHR-26-HUA-L
Adam Technologies Inc
|
Check for Price Buy | Contact Manufacturer | 26 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | LONG LATCH | ONE | RECTANGULAR | 2.0066 mm | SOLDER | 0.236 inch | 0.394 inch | 1.645 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MHR-26-HUAL
Adam Technologies Inc
|
Check for Price Buy | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.66 inch | 2.06 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech |