Filter Your Search
1 - 10 of 12 results
|
MHQ1005P0N9BT000
TDK Corporation
|
$0.0659 | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 pH | 30 mΩ | 0.11 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N7BT000
TDK Corporation
|
$0.0788 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 pH | 30 mΩ | 0.14 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N8BT000
TDK Corporation
|
$0.0891 | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 pH | 30 mΩ | 0.13 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.1NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N8CTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 pH | 30 mΩ | 25 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MHQ1005P0N8BTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 pH | 30 mΩ | 12.5 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MHQ1005P0N9CT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 pH | 30 mΩ | 0.22 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N7CTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 pH | 30 mΩ | 28.57 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK | ||
|
MHQ1005P0N8CT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 800 pH | 30 mΩ | 0.25 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N7CT000
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 pH | 30 mΩ | 0.29 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 0.2NH IS THE TOLERANCE | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
MHQ1005P0N9BTD25
TDK Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 900 pH | 30 mΩ | 11.11 % | YES | 100 MHz | 1.2 A | 15 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | TDK CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | TDK |