Filter Your Search
1 - 10 of 47 results
|
MHP8566AS
Microsemi Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MHP8566AMS
Microsemi Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MHP8566AC-ADJ
Microsemi Corporation
|
Check for Price | Transferred | 5 V | 16 V | 4.5 V | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0 TO 4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-MDFP-F42 | 125 °C | -55 °C | 42 | METAL | DFP | SQUARE | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 53.34 mm | 53.34 mm | 7.239 mm | MICROSEMI CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 42 | ||||
|
MHP8566ACS
Microsemi Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MHP8566AM-1
Microsemi Corporation
|
Check for Price | Obsolete | SWITCHING REGULATOR | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MHP8566C
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
MHP8566AH-1-ADJ
Microchip Technology Inc
|
Check for Price | Active | 5 V | 16 V | 4.5 V | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0 TO 4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-MDFP-F42 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 42 | METAL | DFP | SQUARE | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 53.34 mm | 53.34 mm | 7.5438 mm | MICROCHIP TECHNOLOGY INC | METAL, FLAT PACK-42 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MHP8566AK-ADJ
Microchip Technology Inc
|
Check for Price | Active | 5 V | 16 V | 4.5 V | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0 TO 4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-MDFP-F42 | 125 °C | -55 °C | MIL-PRF-38534 Class K | 100k Rad(Si) V | 42 | METAL | DFP | SQUARE | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 53.34 mm | 53.34 mm | 7.239 mm | MICROCHIP TECHNOLOGY INC | METAL, FLAT PACK-42 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MHP8566AH-2-ADJ
Microsemi Corporation
|
Check for Price | Transferred | 5 V | 16 V | 4.5 V | YES | BUCK | 1 MHz | OPERATES IN ADJUSTABLE MODE FROM 0 TO 4V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-MDFP-F42 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 100k Rad(Si) V | 42 | METAL | DFP | SQUARE | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 53.34 mm | 53.34 mm | 7.5438 mm | MICROSEMI CORP | DFP, | compliant | EAR99 | 8542.39.00.01 | DFP | 42 | ||
|
MHP8566M
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | EAR99 | 8542.39.00.01 |