Filter Your Search
1 - 10 of 43 results
|
MHP1000PS28
XP Power
|
$528.5612 | Yes | Active | 115 V | 28 V | 264 V | 85 V | 43 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||
|
MHP1000PS12
XP Power
|
$648.4300 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 83 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||
|
MHP1000PS36
XP Power
|
$648.4300 | Yes | Active | 115 V | 36 V | 264 V | 85 V | 34 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||
|
MHP1000PS48
XP Power
|
$680.1090 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 25 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||
|
MHP1000PS24
XP Power
|
$680.1090 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 50 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.2 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | XP POWER | ||||||||||||||||||
|
MHP1000PS15
XP Power
|
$680.1090 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 67 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 1.01 kW | CB, CSA, TUV | 70 °C | -20 °C | 149.8 mm | 242.64 mm | XP POWER LTD | compliant | EAR99 | |||||||||||||||||||
|
MHP10-05D12-S
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-MDMA-P6 | Not Qualified | 60 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | , | ||||||||||||
|
MHP10-05D12
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-MDMA-P6 | Not Qualified | 60 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | , | ||||||||||||
|
MHP10-05S12-T
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 5 V | 12 V | 9 V | 4.5 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-MDMA-P6 | Not Qualified | 60 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | , | |||||||||||||
|
MHP10-05S15
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 5 V | 15 V | 9 V | 4.5 V | 14.7 V | 15.3 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-MDMA-P6 | Not Qualified | 60 °C | -25 °C | 6 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | unknown | EAR99 | , |