Filter Your Search
1 - 2 of 2 results
|
MHO+15TCG-FREQ2
MtronPTI
|
Check for Price | No | Transferred | 35 % | 10 TTL, 50 pF | 5 V | CMOS | 10 ns | NO | 50 MHz | 2.999 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | YES | 20.8mm x 13.2mm x 5.1mm | M-TRON INDUSTRIES INC | unknown | Clock | ||||
|
MHO+15TCGFREQ2
MtronPTI
|
Check for Price | No | Obsolete | 35 % | 10 TTL, 50 PF | 5 V | CMOS | MHO+ | 10 ns | NO | 67 MHz | 3 MHz | 10 ns | 45/55 % | 70 °C | SURFACE MOUNT | YES | NOT SPECIFIED | 20.8mm x 13.2mm x 5.1mm | MTRONPTI | unknown | Clock |