Filter Your Search
1 - 3 of 3 results
|
MHM55-4640-DTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 464 Ω | 0.5 % | 125 mW | 2812 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 70 °C | YES | 250 V | e3 | 175 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
MHM55-4640-DT
RCD Components Inc
|
Check for Price | Active | 464 Ω | 0.5 % | 125 mW | 2812 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 70 °C | YES | 250 V | 175 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | TR | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||||
|
MHM55-4640-DTQ
RCD Components Inc
|
Check for Price | No | No | Active | 464 Ω | 0.5 % | 125 mW | 2812 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | HERMETICALLY SEALED, PRECISION | 70 °C | YES | 250 V | e0 | 175 °C | -65 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.21.00.30 |