Filter Your Search
1 - 10 of 39 results
|
MHF+2812DF/883
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHF2812D/ES
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHF+2812D
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHF2812D
Crane Electronics
|
Check for Price | End Of Life | NO | 12 V | 28 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -12V OUTPUT AVAILABLE | 81 % | 40 V | 16 V | 0.208 % | 0.416 % | 1 | 2 | 12.12 V | 11.88 V | CURRENT | MILITARY | 12 W | NO | R-MDMA-P8 | Not Qualified | e4 | 125 °C | -55 °C | 8 | METAL | DIP | DIP8/10,.8,300/200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | GOLD | PIN/PEG | 5.08 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP8/10,.8,300/200 | compliant | EAR99 | ||||||
|
SMHF2812D/HO
Interpoint
|
Check for Price | Transferred | 12 V | 875 mA | HYBRID | 40 V | 16 V | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,1.45 | unknown | 8542.39.00.01 | MODULE | 8 | ||||||||||||||||||||||||||||
|
MHF+2812DF/ES
Interpoint
|
Check for Price | Transferred | INTERPOINT CORP | , | unknown | 8542.39.00.01 | MODULE | 8 | |||||||||||||||||||||||||||||||||||||||
|
SMHF2812D/KR
Interpoint
|
Check for Price | Transferred | 12 V | 875 mA | HYBRID | 40 V | 16 V | Not Qualified | 38535V;38534K;883S | 8 | METAL | MODULE,8LEAD,1.45 | MICROELECTRONIC ASSEMBLY | INTERPOINT CORP | , MODULE,8LEAD,1.45 | unknown | 8542.39.00.01 | MODULE | 8 | ||||||||||||||||||||||||||||
|
MHF+2812D
Interpoint
|
Check for Price | Transferred | NO | 12 V | 1.125 A | HYBRID | 40 V | 16 V | MILITARY | R-MDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | METAL | DIP | DIP20,.8TB | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP20,.8TB | unknown | 8542.39.00.01 | MODULE | 8 | |||||||||||||||||||
|
SMHF2812D/KR
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
SMHF2812D/HR
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 |