Filter Your Search
1 - 10 of 14 results
|
MHE2805SF
Crane Aerospace & Electronics
|
Check for Price | Yes | Not Recommended | 28 V | 5 V | 40 V | 17 V | 5 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP10,.8,400TB | not_compliant | ||||
|
MHE2805SF
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 17 V | 5 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP10,.8,400TB | compliant | EAR99 | ||||
|
MHE2805SF
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MHE2805S
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 17 V | 5 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDMA-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP10,.8,400 | compliant | EAR99 | ||||
|
MHE2805S/ES
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 17 V | 4.95 V | 5.05 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDMA-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP10,.8,400 | compliant | EAR99 | ||||
|
MHE2805SF/ES
Crane Aerospace & Electronics
|
Check for Price | Yes | Not Recommended | 28 V | 5 V | 40 V | 17 V | 4.95 V | 5.05 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP10,.8,400TB | not_compliant | ||||
|
MHE2805S
Signal Technology Corp California Operations
|
Check for Price | Transferred | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
MHE2805S
Interpoint
|
Check for Price | Transferred | 5 V | 40 V | 17 V | 3 A | NO | HYBRID | R-MDIP-T10 | Not Qualified | 10 | METAL | DIP | DIP10,.8,400 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 10.16 mm | DUAL | INTERPOINT CORP | DIP, DIP10,.8,400 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MHE2805S
Crane Aerospace & Electronics
|
Check for Price | Yes | Not Recommended | 28 V | 5 V | 40 V | 17 V | 5 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDMA-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE AEROSPACE & ELECTRONICS | DIP, DIP10,.8,400 | not_compliant | ||||
|
MHE2805SF/ES
Crane Electronics
|
Check for Price | Not Recommended | 28 V | 5 V | 40 V | 17 V | 4.95 V | 5.05 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.021 % | 0.4 % | 1 | CURRENT | HYBRID | OTHER | 15 W | R-MDFM-P10 | e3 | Not Qualified | 85 °C | -55 °C | 10 | METAL | DIP | DIP10,.8,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | PIN/PEG | 10.16 mm | DUAL | CRANE ELECTRONICS INC | DIP, DIP10,.8,400TB | compliant | EAR99 |