Parametric results for: MHDAS2M008YDE10 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mhdas2m008yde10
Select parts from the table below to compare.
Compare
Compare
MHDAS2M008YDE10
Amphenol Corporation
Check for Price Yes Active 8 2 1.27 mm 2 8 mΩ 3.4 A MALE 500 Cycles BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR 750VAC V NO 0.44 N 5 GΩ POLARIZED HOUSING 0.31 N MIL; UL 94V-0 -65 °C 260 °C RECTANGULAR RND PIN-SKT 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 1.27 mm SOLDER 0.181 inch 0.213 inch 0.607 inch 0.118 inch AMPHENOL CORP unknown Amphenol 2024-09-06 01:33:00 3.7 Military: -65C to +260C RoHS 2 (2015/863/EU) DRC Conflict Free Undeterminable Conflict Minerals Statement UL