Filter Your Search
1 - 2 of 2 results
|
MHD2001345191
Hypertac Ltd
|
Check for Price | Transferred | 200 | 4 | 1.905 mm | 4 | 3 A | MALE | BOARD | DIALLYL PHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 10 GΩ | UL | -55 °C | 125 °C | PLUG | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.075 inch | 0.075 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.472 inch | 0.85 inch | 4.406 inch | HYPERTAC LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
MHD2001345191
Smiths Group
|
Check for Price | Active | 200 | 4 | 1.905 mm | 4 | 3 A | MALE | BOARD | DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | 10 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.075 inch | 0.075 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SURFACE MOUNT | 0.472 inch | 0.85 inch | 4.406 inch | SMITHS GROUP PLC | unknown | EAR99 | 8536.69.40.40 |