Filter Your Search
1 - 3 of 3 results
|
MH8V725AWZJ-7
Mitsubishi Electric
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 70 ns | DRAM MODULE | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | R-XDMA-N168 | Not Qualified | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MITSUBISHI ELECTRIC CORP | , | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
MH8V725AWZJ-5
Mitsubishi Electric
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 4.5 mA | 1.17 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | MITSUBISHI ELECTRIC CORP | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.32 | DIMM | 168 | ||
|
MH8V725AWZJ-6
Mitsubishi Electric
|
Check for Price | Obsolete | 603.9798 Mbit | 72 | 8MX72 | 3.3 V | 60 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 4.5 mA | 1.08 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | MITSUBISHI ELECTRIC CORP | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.32 | DIMM | 168 |