Filter Your Search
1 - 4 of 4 results
|
MH31TAGFREQ2
MtronPTI
|
Check for Price | No | Transferred | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 60 MHz | 50.001 MHz | 10 ns | 40/60 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MH31TAGFREQ
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | TRISTATE | 10 ns | NO | 67 MHz | 1 MHz | 10 ns | 5.5 V | 4.5 V | 45/55 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | unknown | Clock | ||
|
MH31TAGFREQ3
MtronPTI
|
Check for Price | No | Transferred | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 67 MHz | 60.001 MHz | 10 ns | 40/60 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.97mm | M-TRON INDUSTRIES INC | unknown | Clock | |||||
|
MH31TAGFREQ1
MtronPTI
|
Check for Price | No | Obsolete | 1000 % | 10 TTL, 50 pF | 5 V | CMOS/TTL | 10 ns | NO | 50 MHz | 1 MHz | 10 ns | 40/60 % | 105 °C | -55 °C | SURFACE MOUNT | YES | 13.21mm x 13.21mm x 5.97mm | MTRONPTI | unknown | Clock |