Filter Your Search
1 - 1 of 1 results
|
MH13FAD40.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | 40 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 67 MHz | 625 kHz | 10 ns | 40 mA | 5.5 V | 4.5 V | 40/60 % | Not Qualified | 70 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/8,.3 | NO | 13.2mm x 13.2mm x 5.97mm | MTRONPTI | DIP4/8,.3 | unknown | Clock |