Filter Your Search
1 - 10 of 24 results
|
MH13FAD-R80.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | NO | 5 V | 60 mA | Not Qualified | e1 | 70 °C | 4 | METAL | DIP4/8,.3 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | DIP4/8,.3 | unknown | Clock | THROUGH HOLE MOUNT | 80 MHz | 1 MHz | 80 MHz | HCMOS/TTL | ||||||||||||
|
MH13FAD67.000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | NO | 5 V | 60 mA | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | unknown | Clock | THROUGH HOLE MOUNT | 67 MHz | 625 kHz | 67 MHz | ||||||||||||||||
|
MH13FAD01.5000MHZ
MtronPTI
|
Check for Price | Not Recommended | NO | 5 V | 5.5 V | 4.5 V | 70 °C | 8 | MTRONPTI | unknown | Clock | THROUGH HOLE MOUNT | 1.5 MHz | HCMOS/TTL | 10 ns | NO | 100 % | 10 TTL, 50 pF | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40/60 % | |||||||||||||
|
MH13FAD-R07.3728MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | NO | 5 V | 5.5 V | 4.5 V | e1 | 70 °C | 8 | Tin/Silver/Copper (Sn/Ag/Cu) | MTRONPTI | ROHS COMPLIANT, DIP-8/4 | unknown | Clock | THROUGH HOLE MOUNT | 7.3728 MHz | HCMOS/TTL | 10 ns | NO | 100 % | 10 TTL, 50 pF | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40/60 % | |||||||||
|
MH13FAD18.4320MHZ
MtronPTI
|
Check for Price | No | Not Recommended | NO | 5 V | 40 mA | 5.5 V | 4.5 V | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | DIP4/8,.3 | unknown | Clock | THROUGH HOLE MOUNT | 67 MHz | 625 kHz | 18.432 MHz | CMOS/TTL | 100 % | 10 TTL, 50 pF | 40/60 % | |||||||||
|
MH13FAD67.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | NO | 5 V | 60 mA | 5.5 V | 4.5 V | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | unknown | Clock | THROUGH HOLE MOUNT | 67 MHz | 625 kHz | 67 MHz | CMOS/TTL | 100 % | 10 TTL, 50 pF | 40/60 % | ||||||||||
|
MH13FAD
MtronPTI
|
Check for Price | No | Obsolete | MTRONPTI | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MH13FAD16.3840MHZ
MtronPTI
|
Check for Price | Not Recommended | NO | 5 V | 5.5 V | 4.5 V | 70 °C | 8 | MTRONPTI | DIP-8/4 | unknown | Clock | THROUGH HOLE MOUNT | 16.384 MHz | CMOS/TTL | 10 ns | NO | 100 % | 10 TTL, 50 pF | 13.21mm x 13.21mm x 5.97mm | 10 ns | 40/60 % | ||||||||||||
|
MH13FAD01.0000MHZ
MtronPTI
|
Check for Price | No | Not Recommended | NO | 5 V | 40 mA | Not Qualified | 70 °C | 4 | METAL | DIP4/8,.3 | MTRONPTI | DIP4/8,.3 | unknown | Clock | THROUGH HOLE MOUNT | 80 MHz | 1 MHz | 1 MHz | HCMOS/TTL | ||||||||||||||
|
MH13FAD-R11.0592MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | NO | 5 V | 40 mA | 5.5 V | 4.5 V | 70 °C | 8 | DIP4/8,.3 | M-TRON INDUSTRIES INC | DIP4/8,.3 | unknown | Clock | THROUGH HOLE MOUNT | 11.0592 MHz | HCMOS/TTL | 10 ns | NO | 100 % | 10 TTL, 50 pF | 13.2mm x 13.2mm x 5.97mm | 10 ns | 40/60 % |