Filter Your Search
1 - 9 of 9 results
|
MGW154815
Cosel USA Inc
|
$35.4521 | Yes | Active | 48 V | 15 V | 76 V | 36 V | 14.602 V | 15.505 V | 500 mA | 2 | NO | NO | ALSO -15V OR +30V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW154812
Cosel USA Inc
|
$40.9624 | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 650 mA | 2 | NO | NO | ALSO -12V OR +24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15.6 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW154812-G
Cosel USA Inc
|
Check for Price | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 650 mA | 2 | NO | NO | ALSO -12V OR +24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15.6 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
MGW154805-G
Cosel USA Inc
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 4.935 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V OR +10V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | ||||
|
MGW154812-R
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.765 V | 12.492 V | 650 mA | 2 | NO | NO | ALSO -12V OR +24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15.6 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW154805-R
Cosel USA Inc
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 4.935 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V OR +10V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
MGW154815-R
Cosel USA Inc
|
Check for Price | Active | 48 V | 15 V | 76 V | 36 V | 14.602 V | 15.505 V | 500 mA | 2 | NO | NO | ALSO -15V OR +30V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||
|
MGW154805
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 5 V | 76 V | 36 V | 4.935 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V OR +10V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGW154815-G
Cosel USA Inc
|
Check for Price | Active | 48 V | 15 V | 76 V | 36 V | 14.602 V | 15.505 V | 500 mA | 2 | NO | NO | ALSO -15V OR +30V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.053025 Vrms | HYBRID | 15 W | 30 ms | S-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 10.4 mm | COSEL CO LTD | , | unknown | EAR99 |