Filter Your Search
1 - 2 of 2 results
|
MGS1R54805
Cosel USA Inc
|
$11.4877 | Active | 48 V | 5 V | 76 V | 36 V | 4.9 V | 5.21 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.001 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 1.5 W | 30 ms | R-XSMA-T4 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 17 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
MGS1R54805-Y2
Cosel USA Inc
|
Check for Price | Active | 48 V | 5 V | 76 V | 36 V | 4.75 V | 5.5 V | 300 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.001 % | 0.4 % | 1 | OUTPUT OVER CURRENT | 0.0707 Vrms | HYBRID | 1.5 W | 30 ms | R-XSMA-T5 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 17 mm | 12.5 mm | COSEL CO LTD | , | unknown | EAR99 |