Filter Your Search
1 - 2 of 2 results
|
STMGFW302412-G
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 9 V | 11.76 V | 12.5 V | 1.25 A | 2 | NO | NO | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.0072 % | 5 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | |||||||
|
MGFW302412-G
Cosel USA Inc
|
Check for Price | Active | 24 V | 12 V | 36 V | 9 V | 11.765 V | 12.492 V | 1.25 A | 2 | NO | NO | ALSO AVAILABLE WITH -12V OUPUT OR SINGLE 24V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.0072 % | 5 % | 1 | OVER CURRENT, OVER VOLTAGE | 0.053025 Vrms | HYBRID | 30 W | 30 ms | R-XDMA-P6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.4 mm | COSEL CO LTD | unknown | , | EAR99 | Cosel |