Filter Your Search
1 - 1 of 1 results
|
MGDT-35-O-CF/S-L
GAIA Converter Inc
|
Check for Price | No | Active | 28 V | 5 V | 75 V | 16 V | 4.9 V | 5.1 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P12 | e3 | Not Qualified | 85 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 5.08 mm | DUAL | 48.5 mm | 82.5 mm | 12.5 mm | GAIA CONVERTER INC | MODULE | MODULE-17/12 | 17/12 | compliant | EAR99 |