Filter Your Search
1 - 2 of 2 results
|
MGDT-35-O-CE/TS-L
GAIA Converter Inc
|
Check for Price | Active | NO | 12 V | 28 V | 1.1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -12 and 5 VOLT OUPTUT AVAILABLE | 85 % | 75 V | 16 V | 1 % | 2 % | 1 | 3 | 12.6 V | 11.4 V | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | 35 W | YES | 30 ms | R-MDFM-T12 | 85 °C | -55 °C | 12 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 5.08 mm | DUAL | 82.5 mm | 12.7 mm | 48.5 mm | GAIA CONVERTER INC | , | compliant | EAR99 | ||
|
MGDT-35-O-CE/TS
GAIA Converter Inc
|
Check for Price | Active | NO | 12 V | 28 V | 1.1 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -12 and 5 VOLT OUPTUT AVAILABLE | 85 % | 75 V | 16 V | 1 % | 2 % | 1 | 3 | 12.6 V | 11.4 V | INPUT UNDER VOLTAGE; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | 35 W | YES | 30 ms | R-MDFM-T12 | 85 °C | -55 °C | 12 | METAL | DFM | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 5.08 mm | DUAL | 82.5 mm | 12.7 mm | 48.5 mm | GAIA CONVERTER INC | compliant | EAR99 |