Filter Your Search
1 - 1 of 1 results
|
MGDBI-04-Q-E/M
GAIA Converter Inc
|
Check for Price | Yes | Yes | Active | 72 V | 12 V | 140 V | 36 V | 11.76 V | 12.24 V | 2 | NO | NO | ALSO HAS PLUS OR MINUS 12V | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 2 W | R-MDMA-P9 | e3 | Not Qualified | 71 °C | -40 °C | 9 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | 2.54 mm | DUAL | 20.5 mm | 35.5 mm | GAIA CONVERTER INC | MODULE | , | 24/9 | compliant | EAR99 |