Filter Your Search
1 - 7 of 7 results
|
MGA-81563-BLK
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 1 | 6 GHz | 100 MHz | 3 V | 51 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | BROADCOM INC | ULTRA MINI, SC-70, SOT-363, 6 PIN | unknown | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-81563-BLK
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 1 | 6 GHz | 100 MHz | 3 V | 51 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-81563-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 6 GHz | 100 MHz | 3 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown | |||||||
|
MGA-81563-BLK
Hewlett Packard Co
|
Check for Price | No | Transferred | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 6 GHz | 100 MHz | 3 V | 51 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | TSSOP6,.08 | unknown | ||||||||
|
MGA-81563-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 1 | 6 GHz | 100 MHz | 3 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-81563-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 1 | 6 GHz | 100 MHz | 3 V | 51 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | BROADCOM INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-81563-BLK
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 13 dBm | 2 | 10.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | LOW NOISE, HIGH RELIABILITY | 6 GHz | 100 MHz | 3 V | 51 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | TSSOP6,.08 | unknown |