Filter Your Search
1 - 6 of 6 results
|
MGA-52543-TR2G
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | |||
|
MGA-52543-TR2
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e0 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin/Lead (Sn/Pb) | BROADCOM INC | MINIATURE, SC-70, SOT-343, 4 PIN | unknown | 5A991.G | 8542.33.00.01 | ||||
|
MGA-52543-TR2G
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin (Sn) | AGILENT TECHNOLOGIES INC | SOT-343R | unknown | ||||||
|
MGA-52543-TR2G
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | SOT-343R | compliant | 5A991.G | 8542.33.00.01 | Avago Technologies | ||
|
MGA-52543-TR2
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e0 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOT-343R | compliant | 5A991.G | 8542.33.00.01 | |||
|
MGA-52543-TR2
Agilent Technologies Inc
|
Check for Price | No | Obsolete | 50 Ω | 20 dBm | 2 | 13 dB | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 400 MHz | 5 V | 65 mA | e0 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SOT-343R | unknown |