Filter Your Search
1 - 2 of 2 results
|
MG780-66.5K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 66.5 kΩ | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 79.38 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG780-6.65K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 6.65 kΩ | 0.1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 79.38 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |