Filter Your Search
1 - 10 of 9,250 results
|
MG735-2.00M-1%
Caddock Electronics Inc
|
$75.8214 | Yes | Yes | Active | 2 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
MG73NB38(QFP)
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
MG731-232M-1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 232 MΩ | 1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG731-51.1K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 51.1 kΩ | 0.1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG730-5.30M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 5.3 MΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG730-164K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 164 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG730-176M-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 176 MΩ | 0.5 % | 3 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG735-198M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 198 MΩ | 0.25 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 | 125 °C | NO | 10 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 6.1 mm | 50.8 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG731-698K-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 698 kΩ | 0.1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
MG731-60.4M-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 60.4 MΩ | 0.5 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |