Parametric results for: MG73KB02 under Fixed Resistors

Filter Your Search

1 - 10 of 9,250 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: mg73
Select parts from the table below to compare.
Compare
Compare
MG735-2.00M-1%
Caddock Electronics Inc
$75.8214 Yes Yes Active 2 MΩ 1 % 3.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 125 °C NO 10 kV e4 225 °C -55 °C Tubular 2 GOLD OVER NICKEL WIRE 1.02 mm 38.1 mm 6.1 mm 50.8 mm CADDOCK ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90
MG730-2.91M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 2.91 MΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG730-51.7M-0.5%
Caddock Electronics Inc
Check for Price Yes Active 51.7 MΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG73NB18(144LQFP)
LAPIS Semiconductor Co Ltd
Check for Price Obsolete FLATPACK CMOS YES 144 SQUARE LAPIS SEMICONDUCTOR CO LTD QFP, QFP144(UNSPEC) unknown 8542.39.00.01 S-PQFP-G144 388 388 PLASTIC/EPOXY QFP QFP144(UNSPEC) FIELD PROGRAMMABLE GATE ARRAY Not Qualified GULL WING QUAD
MG731-133K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 133 kΩ 0.25 % 2.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 125 °C NO 4 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8 mm 25.4 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG730-7.50M-0.5%
Caddock Electronics Inc
Check for Price Yes Active 7.5 MΩ 0.5 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG735-74.1K-0.1%
Caddock Electronics Inc
Check for Price Yes Active 74.1 kΩ 0.1 % 3.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 10000 125 °C NO 10 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 50.8 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG731-65.7K-0.1%
Caddock Electronics Inc
Check for Price Yes Active 65.7 kΩ 0.1 % 2.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 125 °C NO 4 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8 mm 25.4 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG731-3.16M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 3.16 MΩ 0.25 % 2.6 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 125 °C NO 4 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 8 mm 25.4 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG730-5.23K-1%
Caddock Electronics Inc
Check for Price Yes Active 5.23 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90