Parametric results for: MG730-218M-0.25% under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: mg730218m025
Select parts from the table below to compare.
Compare
Compare
MG730-218M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 218 MΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG730-2.18M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 2.18 MΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG730-21.8M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 21.8 MΩ 0.25 % 3 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 125 °C NO 6 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 38.1 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90