Filter Your Search
1 - 3 of 3 results
|
MG720-1.04M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 1.04 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG720-104M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 104 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG720-10.4M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 10.4 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 6000 | 125 °C | NO | 6 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 38.1 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |