Parametric results for: MG717-3.48M-0.5% under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
3 480 00034 800 0003 480 00011 310 00019 140 00026 970 00034 800 000
-
Manufacturer Part Number: mg717348m05
Select parts from the table below to compare.
Compare
Select Parts Part Number
MG717-34.8M-0.5%
Caddock Electronics Inc
MG717-3.48M-0.5%
Caddock Electronics Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 34.8 MΩ 0.5 % 1.5 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 18.03 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
Yes Active 3.48 MΩ 0.5 % 1.5 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 18.03 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
Compare
MG717-34.8M-0.5%
Caddock Electronics Inc
Check for Price Buy Yes Active 34.8 MΩ 0.5 % 1.5 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 18.03 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG717-3.48M-0.5%
Caddock Electronics Inc
Check for Price Buy Yes Active 3.48 MΩ 0.5 % 1.5 W THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 1.02 mm 38.1 mm 6.1 mm 18.03 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90