Filter Your Search
1 - 1 of 1 results
|
MG716-723-0.1%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 723 Ω | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 4000 | 125 °C | NO | 4 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 25.4 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |