Filter Your Search
1 - 3 of 3 results
|
MG715-200K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 200 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 | 125 °C | NO | 2 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 19.05 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG715-20.0K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 20 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 | 125 °C | NO | 2 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 640 µm | 38.1 mm | 3.56 mm | 19.05 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||
|
MG715-2.00K-0.5%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 2 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 | 125 °C | NO | 2 kV | e4 | 225 °C | -55 °C | Tubular | 2 | GOLD OVER NICKEL | WIRE | 640 µm | 38.1 mm | 3.56 mm | 19.05 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 |