Parametric results for: MG680 under Fixed Resistors

Filter Your Search

1 - 10 of 2,497 results

|
-
-
-
Manufacturer Part Number: mg680
Select parts from the table below to compare.
Compare
Compare
MG680-1.18K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 1.18 kΩ 0.25 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-36.5K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 36.5 kΩ 1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90 AXIAL LEADED
MG680-2.23K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 2.23 kΩ 0.25 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-665-0.1%
Caddock Electronics Inc
Check for Price Yes Active 665 Ω 0.1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-2.84M-0.25%
Caddock Electronics Inc
Check for Price Yes Active 2.84 MΩ 0.25 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-4.17K-0.1%
Caddock Electronics Inc
Check for Price Yes Active 4.17 kΩ 0.1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-249K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 249 kΩ 0.25 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-66.5K-0.1%
Caddock Electronics Inc
Check for Price Yes Active 66.5 kΩ 0.1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG680-8.25K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 8.25 kΩ 1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90 AXIAL LEADED
MG680-7.77M-0.1%
Caddock Electronics Inc
Check for Price Yes Active 7.77 MΩ 0.1 % 800 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 2000 125 °C NO 2 kV e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 19.05 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90