Parametric results for: MG65 under Fixed Resistors

Filter Your Search

1 - 10 of 5,009 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: mg65
Select parts from the table below to compare.
Compare
Compare
MG655-665K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 665 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG650-953K-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 953 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90 Axial,
MG650-422-1%
Caddock Electronics Inc
Check for Price Yes Yes Active 422 Ω 1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90 Axial,
MG650-657-0.1%
Caddock Electronics Inc
Check for Price Yes Active 657 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG655-1.09M-0.1%
Caddock Electronics Inc
Check for Price Yes Active 1.09 MΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG650-51.1K-0.5%
Caddock Electronics Inc
Check for Price Yes Active 51.1 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG655-196K-0.5%
Caddock Electronics Inc
Check for Price Yes Active 196 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG655-383K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 383 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG650-657K-0.1%
Caddock Electronics Inc
Check for Price Yes Active 657 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.39 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90
MG655-475K-0.25%
Caddock Electronics Inc
Check for Price Yes Active 475 kΩ 0.25 % 500 mW THROUGH HOLE MOUNT Axial 80 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 600 125 °C NO 600 V e4 225 °C -55 °C Tubular 2 Gold (Au) - with Nickel (Ni) barrier WIRE 640 µm 38.1 mm 2.77 mm 7.95 mm CADDOCK ELECTRONICS INC compliant EAR99 8533.21.00.90